MCP41010-E/P
Microchip TechnologyDigital Potentiometer - 10kOhm - 256 Position - Volatile Linear 8-Pin PDIP - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP41010-E/P
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
TUBE
Maximum Supply Current:
0.34(Typ) mA
Maximum Single Supply Voltage:
5.5 V
Minimum Single Supply Voltage:
2.7 V
Minimum Dual Supply Voltage:
N/R
Family:
MCP41010
Dimension:
9.27 x 6.35 x 3.3 mm
Control Interface:
Serial (SPI)
Maximum Dual Supply Voltage:
N/R
Memory Type:
Volatile
Digital Supply Voltage:
N/R
Digital Potentiometer - 10kOhm - 256 Position - Volatile Linear 8-Pin PDIP - Tube
Search Keywords:
MCP41010EP
Different packaging options available. See Alternatives
IN STOCK:
180
Can Ship immediately
Manufacturer Stock:
4,500
can ship
12/6/24
Minimum Order:
60
Multiple:
60
Factory Lead-Time
6 Weeks
can ship
1/2/25
Quantity
Unit Price
Ext. Price
60
$1.94
$116.400
120
$1.89
$226.800
300
$1.82
$546.000
540
$1.78
$961.200
1,020
$1.72
$1,754.400
2,520
$1.69
$4,258.800
5,040
$1.67
$8,416.800
7,500
+
$1.64
$12,300.000
Product Guides