MCP41010-I/P
Microchip TechnologyDigital Potentiometer - 10kOhm - 256 Position - Volatile Linear 8-Pin PDIP - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP41010-I/P
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
TUBE
Digital Supply Voltage:
N/R
Memory Type:
Volatile
Minimum Single Supply Voltage:
2.7 V
Maximum Single Supply Voltage:
5.5 V
Minimum Dual Supply Voltage:
N/R
Family:
MCP41010
Maximum Dual Supply Voltage:
N/R
Dimension:
9.27 x 6.35 x 3.3 mm
Maximum Supply Current:
0.34(Typ) mA
Control Interface:
Serial (SPI)
Digital Potentiometer - 10kOhm - 256 Position - Volatile Linear 8-Pin PDIP - Tube
Search Keywords:
MCP41010IP
Different packaging options available. See Alternatives
IN STOCK:
257
Ships today, if you order in
Manufacturer Stock:
240
can ship
12/6/24
Minimum Order:
60
Multiple:
60
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
60
$1.649
$98.940
120
$1.611
$193.320
300
$1.588
$476.400
540
$1.572
$848.880
1,020
$1.557
$1,588.140
2,520
$1.541
$3,883.320
5,040
$1.526
$7,691.040
7,500
+
$1.510
$11,325.000
Product Guides