MCP41010T-E/SN
Microchip TechnologyDigital Potentiometer - 10kOhm - 256 Position - Volatile Linear 8-Pin SOIC N - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP41010T-E/SN
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
3300
Package Type:
REEL
Maximum Single Supply Voltage:
5.5 V
Family:
MCP41010
Minimum Single Supply Voltage:
2.7 V
Control Interface:
Serial (SPI)4712
Maximum Supply Current:
0.34(Typ) mA
Minimum Dual Supply Voltage:
N/R
Memory Type:
Volatile4720
Digital Supply Voltage:
N/R
Maximum Dual Supply Voltage:
N/R
Dimension:
4.9 x 3.9 x 1.254713mm(Min)mm
The MCP41010T-E/SN is a versatile digital potentiometer with a resistance of 10kOhm and 256 different positions, allowing for precise adjustment in a variety of applications. This volatile linear potentiometer is housed in an 8-pin SOIC package and is supplied on Tape&Reel for easy handling and integration into your circuit design. Ideal for use in digital-to-analog conversion, audio equipment, and other voltage-controlled applications, this component from Microchip Technology offers reliable performance and convenient installation.
Search Keywords:
MCP41010TESN
Different packaging options available. See Alternatives
Possible Replacement options available. See Alternatives
IN STOCK:
0
On Order:
3,300
can ship 12/9/24
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
825
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$1.978
$19.780
250
$1.458
$364.500
500
$1.444
$722.000
825
$1.429
$1,178.925
1,650
$1.415
$2,334.750
2,475
$1.401
$3,467.475
3,300
+
$1.387
$4,577.100
Product Guides
Product Changes