MCP41050-E/P
Microchip TechnologyDigital Potentiometer - 50kOhm - 256 Position - Volatile Linear 8-Pin PDIP - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP41050-E/P
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
TUBE
Family:
MCP41050
Minimum Single Supply Voltage:
2.7 V
Control Interface:
Serial (SPI)
Memory Type:
Volatile
Dimension:
9.27 x 6.35 x 3.3 mm
Maximum Dual Supply Voltage:
N/R
Digital Supply Voltage:
N/R
Minimum Dual Supply Voltage:
N/R
Maximum Single Supply Voltage:
5.5 V
Maximum Supply Current:
0.34(Typ) mA
Digital Potentiometer - 50kOhm - 256 Position - Volatile Linear 8-Pin PDIP - Tube
Search Keywords:
MCP41050EP
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
60
Multiple:
60
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
60
$2.00
$120.000
120
$1.95
$234.000
300
$1.87
$561.000
540
$1.82
$982.800
1,020
$1.75
$1,785.000
2,520
$1.73
$4,359.600
5,040
$1.70
$8,568.000
7,500
+
$1.68
$12,600.000
Product Guides