MCP41050-E/SN
Microchip TechnologyDigital Potentiometer - 50kOhm - 256 Position - Volatile Linear 8-Pin SOIC N - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP41050-E/SN
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Maximum Single Supply Voltage:
5.5 V
Family:
MCP41050
Maximum Supply Current:
0.34(Typ) mA
Minimum Single Supply Voltage:
2.7 V
Maximum Dual Supply Voltage:
N/R
Digital Supply Voltage:
N/R
Minimum Dual Supply Voltage:
N/R
Memory Type:
Volatile
Dimension:
4.9 x 3.9 x 1.25(Min) mm
Control Interface:
Serial (SPI)
Digital Potentiometer - 50kOhm - 256 Position - Volatile Linear 8-Pin SOIC N - Tube
Search Keywords:
MCP41050ESN
Different packaging options available. See Alternatives
IN STOCK:
200
Can Ship immediately
Manufacturer Stock:
1,000
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
100
$1.721
$172.100
300
$1.626
$487.800
500
$1.609
$804.500
1,000
$1.593
$1,593.000
2,500
$1.577
$3,942.500
5,000
$1.562
$7,810.000
7,500
+
$1.546
$11,595.000
Product Guides