MCP41050-I/P
Microchip TechnologyDigital Potentiometer - 50kOhm - 256 Position - Volatile Linear 8-Pin PDIP - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP41050-I/P
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
TUBE
Digital Supply Voltage:
N/R
Memory Type:
Volatile
Maximum Single Supply Voltage:
5.5 V
Family:
MCP41050
Maximum Supply Current:
0.34(Typ) mA
Control Interface:
Serial (SPI)
Maximum Dual Supply Voltage:
N/R
Dimension:
9.27 x 6.35 x 3.3 mm
Minimum Single Supply Voltage:
2.7 V
Minimum Dual Supply Voltage:
N/R
Digital Potentiometer - 50kOhm - 256 Position - Volatile Linear 8-Pin PDIP - Tube
Search Keywords:
MCP41050IP
Different packaging options available. See Alternatives
IN STOCK:
120
Can Ship immediately
Manufacturer Stock:
1,440
can ship
12/6/24
Minimum Order:
60
Multiple:
60
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
60
$1.78
$106.800
120
$1.73
$207.600
300
$1.67
$501.000
540
$1.64
$885.600
1,020
$1.57
$1,601.400
2,520
$1.55
$3,906.000
5,040
+
$1.53
$7,711.200
Product Guides