MCP41050-I/SN
Microchip TechnologyDigital Potentiometer - 50kOhm - 256 Position - Volatile Linear 8-Pin SOIC N - Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP41050-I/SN
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Maximum Dual Supply Voltage:
N/R
Family:
MCP41050
Maximum Supply Current:
0.34(Typ) mA
Dimension:
4.9 x 3.9 x 1.25(Min) mm
Minimum Single Supply Voltage:
2.7 V
Control Interface:
Serial (SPI)
Memory Type:
Volatile
Digital Supply Voltage:
N/R
Maximum Single Supply Voltage:
5.5 V
Minimum Dual Supply Voltage:
N/R
The MCP41050-I/SN from Microchip Technology is a versatile digital potentiometer with a resistance of 50kOhms and 256 adjustable positions. Designed for linear applications, this potentiometer provides precise control over analog signals in a wide range of electronics and instrumentation systems. With its volatile memory, it allows for real-time adjustments and resets to the default position upon power-off. This 8-pin SOIC package version comes in a tube for convenient handling and storage. Ideal for automation, audio, and other control applications, the MCP41050-I/SN is a reliable and compact solution for digital potentiometer needs.
Search Keywords:
MCP41050ISN
Different packaging options available. See Alternatives
IN STOCK:
2,800
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
100
$1.524
$152.400
300
$1.500
$450.000
500
$1.485
$742.500
1,000
$1.470
$1,470.000
2,500
$1.455
$3,637.500
5,000
$1.441
$7,205.000
7,500
+
$1.427
$10,702.500
Product Guides
Product Changes