MCP41100-I/SN
Microchip TechnologyDigital Potentiometer - 100kOhm - 256 Position - Volatile Linear 8-Pin SOIC N - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP41100-I/SN
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Minimum Single Supply Voltage:
2.7 V
Dimension:
4.9 x 3.9 x 1.25(Min) mm
Maximum Dual Supply Voltage:
N/R
Memory Type:
Volatile
Control Interface:
Serial (SPI)
Minimum Dual Supply Voltage:
N/R
Family:
MCP41100
Maximum Supply Current:
0.34(Typ) mA
Digital Supply Voltage:
N/R
Maximum Single Supply Voltage:
5.5 V
Digital Potentiometer - 100kOhm - 256 Position - Volatile Linear 8-Pin SOIC N - Tube
Search Keywords:
MCP41100ISN
IN STOCK:
0
Manufacturer Stock:
47,000
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
100
$1.68
$168.000
300
$1.62
$486.000
500
$1.59
$795.000
1,000
$1.52
$1,520.000
2,500
$1.50
$3,750.000
5,000
+
$1.47
$7,350.000
Product Guides