help desk software
DATA SHEET

MCP4131-502E/MS

Microchip Technology

Digital Potentiometer - 5kOhm - 128 Position - Volatile Linear - Automotive - 8-Pin MSOP - Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4131-502E/MS
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
TUBE
Dimension:
3 x 3 x 0.854713mmmm
Control Interface:
Serial (4-Wire, SPI)4712
Minimum Single Supply Voltage:
1.8 V
Maximum Single Supply Voltage:
5.5 V
Minimum Dual Supply Voltage:
N/R
Memory Type:
Volatile4720
Maximum Supply Current:
0.55(Typ) mA
Maximum Dual Supply Voltage:
N/R
Family:
MCP4131
Digital Supply Voltage:
N/R
Digital Potentiometer - 5kOhm - 128 Position - Volatile Linear - Automotive - 8-Pin MSOP - Tube
Search Keywords:
MCP4131502EMS
IN STOCK: 0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.701
$70.100
300
$0.644
$193.200
1,000
$0.634
$634.000
2,500
$0.595
$1,487.500
5,000
$0.586
$2,930.000
7,500
$0.577
$4,327.500
10,000
$0.569
$5,690.000
15,000 +
$0.560
$8,400.000
Tools/3D Models
Product Guides