MCP4132-103E/MF
Microchip TechnologyDigital Potentiometer - 10kOhm - 128 Position - Volatile Linear - Automotive - 8-Pin DFN EP - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4132-103E/MF
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
120
Package Type:
TUBE
Maximum Supply Current:
0.55(Typ) mA
Maximum Dual Supply Voltage:
N/R
Dimension:
3 x 3 x 0.884713mmmm
Control Interface:
Serial (4-Wire, SPI)4712
Memory Type:
Volatile4720
Minimum Dual Supply Voltage:
N/R
Family:
MCP4132
Minimum Single Supply Voltage:
1.8 V
Digital Supply Voltage:
N/R
Maximum Single Supply Voltage:
5.5 V
Digital Potentiometer - 10kOhm - 128 Position - Volatile Linear - Automotive - 8-Pin DFN EP - Tube
Search Keywords:
MCP4132103EMF
IN STOCK:
0
Minimum Order:
120
Multiple:
120
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
120
$0.671
$80.520
360
$0.644
$231.840
600
$0.634
$380.400
1,080
$0.610
$658.800
2,520
$0.595
$1,499.400
5,040
$0.586
$2,953.440
7,560
$0.577
$4,362.120
10,080
+
$0.569
$5,735.520
Product Guides