help desk software
DATA SHEET

MCP4132-502E/MS

Microchip Technology

Digital Potentiometer - 5kOhm - 128 Position - Volatile Linear - Automotive - 8-Pin MSOP - Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4132-502E/MS
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
TUBE
Control Interface:
Serial (4-Wire, SPI)4712
Minimum Dual Supply Voltage:
N/R
Memory Type:
Volatile4720
Maximum Dual Supply Voltage:
N/R
Maximum Supply Current:
0.55(Typ) mA
Dimension:
3 x 3 x 0.854713mmmm
Digital Supply Voltage:
N/R
Minimum Single Supply Voltage:
1.8 V
Maximum Single Supply Voltage:
5.5 V
Family:
MCP4132
Digital Potentiometer - 5kOhm - 128 Position - Volatile Linear - Automotive - 8-Pin MSOP - Tube
Search Keywords:
MCP4132502EMS
  Different packaging options available.  See Alternatives
IN STOCK: 0
Manufacturer Stock:
2,000   can ship 12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks can ship 12/30/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.701
$70.100
300
$0.644
$193.200
1,000
$0.634
$634.000
2,500
$0.595
$1,487.500
5,000
$0.586
$2,930.000
7,500
$0.577
$4,327.500
10,000
$0.569
$5,690.000
15,000 +
$0.560
$8,400.000
Tools/3D Models
Product Guides