MCP4132T-502E/SN
Microchip TechnologyDigital Potentiometer - 5kOhm - 128 Position - Volatile Linear - Automotive - 8-Pin SOIC N - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4132T-502E/SN
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
3300
Package Type:
REEL
Dimension:
4.9 x 3.9 x 1.254713mm(Min)mm
Maximum Supply Current:
0.55(Typ) mA
Maximum Single Supply Voltage:
5.5 V
Memory Type:
Volatile4720
Minimum Dual Supply Voltage:
N/R
Control Interface:
Serial (4-Wire, SPI)4712
Minimum Single Supply Voltage:
1.8 V
Family:
MCP4132
Maximum Dual Supply Voltage:
N/R
Digital Supply Voltage:
N/R
Digital Potentiometer - 5kOhm - 128 Position - Volatile Linear - Automotive - 8-Pin SOIC N - Tape&Reel
Search Keywords:
MCP4132T502ESN
Different packaging options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
825
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
825
$1.222
$1,008.150
1,650
$0.752
$1,240.800
2,475
$0.595
$1,472.625
3,300
+
$0.583
$1,923.900
Product Guides