MCP4141-103E/MS
Microchip TechnologyDigital Potentiometer - 10kOhm - 128 Position - Non-Volatile - Automotive - 8-Pin MSOP - Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4141-103E/MS
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Maximum Single Supply Voltage:
5.5 V
Dimension:
3 x 3 x 0.85 mm
Maximum Supply Current:
0.55(Typ) mA
Family:
MCP4141
Minimum Single Supply Voltage:
1.8 V
Memory Type:
Non-Volatile
Maximum Dual Supply Voltage:
N/R
Minimum Dual Supply Voltage:
N/R
Digital Supply Voltage:
N/R
Control Interface:
Serial (4-Wire, SPI)
The MCP4141-103E/MS from Microchip Technology is a highly reliable digital potentiometer designed specifically for automotive applications. This 10kOhm potentiometer features 128 positions, allowing for precise resistance adjustments. The non-volatile memory ensures that the resistance setting is retained even after power cycles, making it ideal for automotive systems that require consistent performance. The MCP4141-103E/MS is packaged in an 8-pin MSOP package for ease of installation. This potentiometer is supplied in a tube packaging, making it convenient for bulk orders. With its excellent durability and automotive-grade specifications, the MCP4141-103E/MS is the ideal choice for automotive designers seeking a reliable and accurate potentiometer solution.
Search Keywords:
MCP4141103EMS
Different packaging options available. See Alternatives
IN STOCK:
3,000
Can Ship immediately
Manufacturer Stock:
10,000
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
can ship
12/19/24
Quantity
Unit Price
Ext. Price
100
$0.804
$80.400
300
$0.773
$231.900
500
$0.761
$380.500
1,000
$0.736
$736.000
2,500
$0.702
$1,755.000
5,000
+
$0.692
$3,460.000
Product Guides