help desk software
DATA SHEET

MCP4141-103E/P

Microchip Technology

Digital Potentiometer - 10kOhm - 128 Position - Non-Volatile - Automotive - 8-Pin PDIP - Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4141-103E/P
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Package Type:
TUBE
Digital Supply Voltage:
N/R
Family:
MCP4141
Memory Type:
Non-Volatile
Maximum Supply Current:
0.55(Typ) mA
Control Interface:
Serial (4-Wire, SPI)
Minimum Dual Supply Voltage:
N/R
Dimension:
9.27 x 6.35 x 3.3 mm
Maximum Dual Supply Voltage:
N/R
Minimum Single Supply Voltage:
1.8 V
Maximum Single Supply Voltage:
5.5 V
Digital Potentiometer - 10kOhm - 128 Position - Non-Volatile - Automotive - 8-Pin PDIP - Tube
Search Keywords:
MCP4141103EP
IN STOCK: 0
Minimum Order:
60
Multiple:
60
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
60
$0.925
$55.500
300
$0.849
$254.700
540
$0.837
$451.980
1,020
$0.805
$821.100
2,520
$0.765
$1,927.800
5,040 +
$0.754
$3,800.160
Tools/3D Models
Product Guides