MCP4141-502E/MF
Microchip TechnologyDigital Potentiometer - 5kOhm - 128 Position - Non-Volatile Linear - Automotive - 8-Pin DFN EP - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4141-502E/MF
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
120
Package Type:
TUBE
Maximum Supply Current:
0.55(Typ) mA
Maximum Single Supply Voltage:
5.5 V
Control Interface:
Serial (4-Wire, SPI)4712
Minimum Dual Supply Voltage:
N/R
Memory Type:
Non-Volatile4720
Dimension:
3 x 3 x 0.884713mmmm
Maximum Dual Supply Voltage:
N/R
Digital Supply Voltage:
N/R
Minimum Single Supply Voltage:
1.8 V
Family:
MCP4141
Digital Potentiometer - 5kOhm - 128 Position - Non-Volatile Linear - Automotive - 8-Pin DFN EP - Tube
Search Keywords:
MCP4141502EMF
IN STOCK:
0
Minimum Order:
120
Multiple:
120
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
120
$0.829
$99.480
360
$0.795
$286.200
600
$0.783
$469.800
1,080
$0.753
$813.240
2,520
$0.716
$1,804.320
5,040
+
$0.705
$3,553.200
Product Guides