MCP4151-103E/P
Microchip TechnologyDigital Potentiometer - 10kOhm - 256 Position - Volatile - Automotive - 8-Pin PDIP - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4151-103E/P
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
TUBE
Dimension:
9.27 x 6.35 x 3.3 mm
Control Interface:
Serial (SPI)
Minimum Single Supply Voltage:
1.8 V
Memory Type:
Volatile
Minimum Dual Supply Voltage:
N/R
Maximum Dual Supply Voltage:
N/R
Maximum Supply Current:
1 mA
Family:
MCP4151
Maximum Single Supply Voltage:
5.5 V
Digital Supply Voltage:
N/R
Digital Potentiometer - 10kOhm - 256 Position - Volatile - Automotive - 8-Pin PDIP - Tube
Search Keywords:
MCP4151103EP
IN STOCK:
600
Can Ship immediately
Manufacturer Stock:
4,020
can ship
12/6/24
Minimum Order:
60
Multiple:
60
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
60
$0.996
$59.760
300
$0.920
$276.000
540
$0.906
$489.240
1,020
$0.875
$892.500
2,520
$0.836
$2,106.720
5,040
$0.823
$4,147.920
7,500
+
$0.811
$6,082.500
Product Guides