help desk software
DATA SHEET

MCP4152-103E/P

Microchip Technology

Digital Potentiometer - 10kOhm - 256 Position - Volatile Linear - Automotive - 8-Pin PDIP - Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4152-103E/P
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Package Type:
TUBE
Digital Supply Voltage:
N/R
Dimension:
9.27 x 6.35 x 3.34713mmmm
Family:
MCP4152
Maximum Dual Supply Voltage:
N/R
Minimum Single Supply Voltage:
1.8 V
Minimum Dual Supply Voltage:
N/R
Maximum Supply Current:
0.55(Typ) mA
Control Interface:
Serial (4-Wire, SPI)4712
Memory Type:
Volatile4720
Maximum Single Supply Voltage:
5.5 V
Digital Potentiometer - 10kOhm - 256 Position - Volatile Linear - Automotive - 8-Pin PDIP - Tube
Search Keywords:
MCP4152103EP
IN STOCK: 0
Minimum Order:
60
Multiple:
60
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
60
$1.030
$61.800
300
$0.945
$283.500
540
$0.931
$502.740
1,020
$0.896
$913.920
2,520
$0.852
$2,147.040
5,040
$0.839
$4,228.560
7,500 +
$0.826
$6,195.000
Tools/3D Models
Product Guides