help desk software
DATA SHEET

MCP4152-103E/SN

Microchip Technology

Digital Potentiometer - 10kOhm - 256 Position - Volatile Linear - Automotive - 8-Pin SOIC N - Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4152-103E/SN
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
TUBE
Dimension:
4.9 x 3.9 x 1.254713mm(Min)mm
Maximum Single Supply Voltage:
5.5 V
Maximum Dual Supply Voltage:
N/R
Digital Supply Voltage:
N/R
Minimum Dual Supply Voltage:
N/R
Maximum Supply Current:
0.55(Typ) mA
Minimum Single Supply Voltage:
1.8 V
Memory Type:
Volatile4720
Control Interface:
Serial (4-Wire, SPI)4712
Family:
MCP4152
Digital Potentiometer - 10kOhm - 256 Position - Volatile Linear - Automotive - 8-Pin SOIC N - Tube
Search Keywords:
MCP4152103ESN
IN STOCK: 0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.929
$92.900
300
$0.890
$267.000
500
$0.877
$438.500
1,000
$0.844
$844.000
2,500
$0.802
$2,005.000
5,000 +
$0.790
$3,950.000
Tools/3D Models
Product Guides