MCP4152-104E/MS
Microchip TechnologyDigital Potentiometer - 100kOhm - 256 Position - Volatile Linear - Automotive - 8-Pin MSOP - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4152-104E/MS
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Control Interface:
Serial (4-Wire, SPI)4712
Dimension:
3 x 3 x 0.854713mmmm
Family:
MCP4152
Minimum Single Supply Voltage:
1.8 V
Minimum Dual Supply Voltage:
N/R
Digital Supply Voltage:
N/R
Maximum Single Supply Voltage:
5.5 V
Memory Type:
Volatile4720
Maximum Dual Supply Voltage:
N/R
Maximum Supply Current:
0.55(Typ) mA
Digital Potentiometer - 100kOhm - 256 Position - Volatile Linear - Automotive - 8-Pin MSOP - Tube
Search Keywords:
MCP4152104EMS
IN STOCK:
0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
100
$0.929
$92.900
300
$0.890
$267.000
500
$0.877
$438.500
1,000
$0.844
$844.000
2,500
$0.802
$2,005.000
5,000
+
$0.790
$3,950.000
Product Guides