MCP4152-503E/P
Microchip TechnologyDigital Potentiometer - 50kOhm - 256 Position - Volatile Linear - Automotive - 8-Pin PDIP - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4152-503E/P
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
TUBE
Maximum Supply Current:
0.55(Typ) mA
Digital Supply Voltage:
N/R
Maximum Single Supply Voltage:
5.5 V
Dimension:
9.27 x 6.35 x 3.34713mmmm
Maximum Dual Supply Voltage:
N/R
Family:
MCP4152
Minimum Single Supply Voltage:
1.8 V
Memory Type:
Volatile4720
Control Interface:
Serial (4-Wire, SPI)4712
Minimum Dual Supply Voltage:
N/R
Digital Potentiometer - 50kOhm - 256 Position - Volatile Linear - Automotive - 8-Pin PDIP - Tube
Search Keywords:
MCP4152503EP
IN STOCK:
0
Minimum Order:
60
Multiple:
60
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
60
$1.030
$61.800
300
$0.945
$283.500
540
$0.931
$502.740
1,020
$0.896
$913.920
2,520
$0.852
$2,147.040
5,040
$0.839
$4,228.560
7,500
+
$0.826
$6,195.000
Product Guides