MCP4161T-103E/MF
Microchip TechnologyDigital Potentiometer - 10kOhm - 256 Position - Non-Volatile Linear - Automotive - 8-Pin DFN EP - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4161T-103E/MF
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
3300
Package Type:
REEL
Maximum Supply Current:
0.55(Typ) mA
Memory Type:
Non-Volatile4720
Control Interface:
Serial (4-Wire, SPI)4712
Digital Supply Voltage:
N/R
Minimum Dual Supply Voltage:
N/R
Family:
MCP4161
Maximum Dual Supply Voltage:
N/R
Minimum Single Supply Voltage:
1.8 V
Dimension:
3 x 3 x 0.884713mmmm
Maximum Single Supply Voltage:
5.5 V
Digital Potentiometer - 10kOhm - 256 Position - Non-Volatile Linear - Automotive - 8-Pin DFN EP - Tape&Reel
Search Keywords:
MCP4161T103EMF
Different packaging options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
825
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
825
$1.820
$1,501.500
1,650
$1.120
$1,848.000
2,475
$0.887
$2,195.325
3,300
+
$0.869
$2,867.700
Product Guides