MCP4161T-502E/MS
Microchip TechnologyDigital Potentiometer - 5kOhm - 256 Position - Non-Volatile Linear - Automotive - 8-Pin MSOP - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4161T-502E/MS
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
REEL
Control Interface:
Serial (4-Wire, SPI)4712
Memory Type:
Non-Volatile4720
Digital Supply Voltage:
N/R
Family:
MCP4161
Maximum Dual Supply Voltage:
N/R
Maximum Single Supply Voltage:
5.5 V
Minimum Dual Supply Voltage:
N/R
Dimension:
3 x 3 x 0.854713mmmm
Minimum Single Supply Voltage:
1.8 V
Maximum Supply Current:
0.55(Typ) mA
Digital Potentiometer - 5kOhm - 256 Position - Non-Volatile Linear - Automotive - 8-Pin MSOP - Tape&Reel
Search Keywords:
MCP4161T502EMS
Different packaging options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
625
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
625
$1.820
$1,137.500
1,250
$1.120
$1,400.000
1,875
$0.887
$1,663.125
2,500
+
$0.869
$2,172.500
Product Guides