MCP4162-104E/MS
Microchip TechnologyDigital Potentiometer - 100kOhm - 256 Position - Non-Volatile Linear - Automotive - 8-Pin MSOP - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4162-104E/MS
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Family:
MCP4162
Minimum Single Supply Voltage:
1.8 V
Maximum Dual Supply Voltage:
N/R
Dimension:
3 x 3 x 0.854713mmmm
Minimum Dual Supply Voltage:
N/R
Digital Supply Voltage:
N/R
Control Interface:
Serial (4-Wire, SPI)4712
Memory Type:
Non-Volatile4720
Maximum Single Supply Voltage:
5.5 V
Maximum Supply Current:
0.55(Typ) mA
Digital Potentiometer - 100kOhm - 256 Position - Non-Volatile Linear - Automotive - 8-Pin MSOP - Tube
Search Keywords:
MCP4162104EMS
IN STOCK:
800
Ships today, if you order in
Manufacturer Stock:
9,800
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
100
$1.055
$105.500
300
$0.956
$286.800
500
$0.946
$473.000
1,000
$0.937
$937.000
2,500
$0.927
$2,317.500
5,000
$0.918
$4,590.000
7,500
+
$0.909
$6,817.500
Product Guides