MCP4162-503E/SN
Microchip TechnologyDigital Potentiometer - 50kOhm - 256 Position - Non-Volatile - Automotive - 8-Pin SOIC N - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4162-503E/SN
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Family:
MCP4162
Minimum Dual Supply Voltage:
N/R
Maximum Supply Current:
0.55(Typ) mA
Maximum Dual Supply Voltage:
N/R
Control Interface:
Serial (4-Wire, SPI)
Maximum Single Supply Voltage:
5.5 V
Digital Supply Voltage:
N/R
Memory Type:
Non-Volatile
Dimension:
4.9 x 3.9 x 1.25(Min) mm
Minimum Single Supply Voltage:
1.8 V
Digital Potentiometer - 50kOhm - 256 Position - Non-Volatile - Automotive - 8-Pin SOIC N - Tube
Search Keywords:
MCP4162503ESN
IN STOCK:
0
Manufacturer Stock:
500
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
can ship
2/13/25
Quantity
Unit Price
Ext. Price
100
$1.000
$100.000
300
$0.959
$287.700
500
$0.945
$472.500
1,000
$0.909
$909.000
2,500
$0.864
$2,160.000
5,000
$0.851
$4,255.000
7,500
+
$0.838
$6,285.000
Product Guides