MCP41HV51-104E/ST
Microchip TechnologyDigital Potentiometer - 256 Position - 100KOhm - Single 14-Pin TSSOP - Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP41HV51-104E/ST
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
96
Package Type:
TUBE
Minimum Single Supply Voltage:
10 V
Family:
MCP41HV51
Dimension:
5 x 4.4 x 1 mm
Maximum Single Supply Voltage:
36 V
Maximum Dual Supply Voltage:
±18 V
Minimum Dual Supply Voltage:
±5 V
The MCP41HV51-104E/ST is a versatile digital potentiometer from Microchip Technology. This compact device offers 256 adjustable positions with a resistance of 100KOhm, allowing for precise voltage and current control in various electronic applications. The potentiometer is housed in a single 14-pin TSSOP package, making it easy to integrate into existing circuitry. The MCP41HV51-104E/ST is conveniently supplied in a tube packaging, ensuring safe and organized storage. With its high-performance capabilities and user-friendly design, this digital potentiometer is an ideal choice for engineers and hobbyists seeking accurate and flexible voltage control solutions.
Search Keywords:
MCP41HV51104EST
IN STOCK:
646
Can Ship immediately
Manufacturer Stock:
1,440
can ship
12/6/24
Minimum Order:
96
Multiple:
96
Factory Lead-Time
6 Weeks
can ship
1/2/25
Quantity
Unit Price
Ext. Price
96
$1.571
$150.816
192
$1.480
$284.160
288
$1.466
$422.208
576
$1.451
$835.776
1,056
$1.436
$1,516.416
2,592
$1.422
$3,685.824
5,088
$1.408
$7,163.904
7,584
+
$1.394
$10,572.096
Product Guides