MCP42010T-E/ST
Microchip TechnologyDigital Potentiometer - 10kOhm - 256 Position - Volatile Linear 14-Pin TSSOP - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP42010T-E/ST
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
REEL
Maximum Supply Current:
0.34(Typ) mA
Maximum Dual Supply Voltage:
N/R
Family:
MCP42010
Dimension:
5 x 4.4 x 14713mmmm
Maximum Single Supply Voltage:
5.5 V
Minimum Single Supply Voltage:
2.7 V
Minimum Dual Supply Voltage:
N/R
Digital Supply Voltage:
N/R
Memory Type:
Volatile4720
Control Interface:
Serial (SPI)4712
Digital Potentiometer - 10kOhm - 256 Position - Volatile Linear 14-Pin TSSOP - Tape&Reel
Search Keywords:
MCP42010TEST
Different packaging options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
625
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
625
$6.70
$4,187.500
1,250
$3.55
$4,437.500
1,875
$2.50
$4,687.500
2,500
+
$2.45
$6,125.000
Product Guides