MCP42010T-I/ST
Microchip TechnologyDigital Potentiometer 10kOhm 256POS Volatile Linear 14-Pin TSSOP T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP42010T-I/ST
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
REEL
The MCP42010T-I/ST from Microchip Technology is a dual-channel, digitally controlled potentiometer with a total resistance of 10 kilohms. It is designed to provide precise and reliable control of resistance values in a wide range of applications. This high-performance chip offers a flexible and cost-effective solution for various control and adjustment tasks.The MCP42010T-I/ST features a 10-bit resolution, allowing for finer and more accurate adjustments. It is capable of operating at a voltage range of 2.7V to 5.5V, making it compatible with a wide range of power supply configurations. The device ensures low power consumption, making it suitable for battery-powered applications.With its versatile serial interface, the MCP42010T-I/ST can be easily integrated into existing systems and controlled using standard microcontrollers or other digital interface devices. Its compact and space-saving package provides convenient space utilization in designs.Moreover, the MCP42010T-I/ST offers excellent reliability and durability, ensuring consistent performance throughout its operational life. It is highly resistant to environmental factors such as temperature fluctuations and humidity, making it suitable for various challenging environments.Whether for audio equipment, instrumentation, or industrial automation, the MCP42010T-I/ST delivers precise and reliable resistance control, making it an ideal choice for your application needs.
Search Keywords:
MCP42010TIST
Different packaging options available. See Alternatives
IN STOCK:
2,500
Can Ship immediately
Manufacturer Stock:
2,500
can ship
12/6/24
Minimum Order:
100
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
100
$2.25
$225.000
250
$2.21
$552.500
500
$2.18
$1,090.000
1,000
$2.15
$2,150.000
2,500
$2.12
$5,300.000
5,000
$2.08
$10,400.000
7,500
+
$2.05
$15,375.000
Product Guides