help desk software
DATA SHEET

MCP42050-E/ST

Microchip Technology

Digital Potentiometer - 50kOhm - 256 Position - Volatile Linear 14-Pin TSSOP - Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP42050-E/ST
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
96
Package Type:
TUBE
Minimum Dual Supply Voltage:
N/R
Minimum Single Supply Voltage:
2.7 V
Family:
MCP42050
Memory Type:
Volatile4720
Digital Supply Voltage:
N/R
Control Interface:
Serial (SPI)4712
Dimension:
5 x 4.4 x 14713mmmm
Maximum Supply Current:
0.34(Typ) mA
Maximum Single Supply Voltage:
5.5 V
Maximum Dual Supply Voltage:
N/R
Digital Potentiometer - 50kOhm - 256 Position - Volatile Linear 14-Pin TSSOP - Tube
Search Keywords:
MCP42050EST
IN STOCK: 0
Minimum Order:
10
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.94
$29.400
96
$2.70
$259.200
192
$2.59
$497.280
288
$2.55
$734.400
576
$2.43
$1,399.680
1,056
$2.40
$2,534.400
2,592
$2.36
$6,117.120
5,088 +
$2.32
$11,804.160
Tools/3D Models
Product Guides