MCP42050-I/ST
Microchip TechnologyDigital Potentiometer - 50kOhm - 256 Position - Volatile Linear 14-Pin TSSOP - Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP42050-I/ST
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
96
Package Type:
TUBE
Family:
MCP42050
Minimum Single Supply Voltage:
2.7 V
Maximum Supply Current:
0.34(Typ) mA
Maximum Single Supply Voltage:
5.5 V
Control Interface:
Serial (SPI)
Memory Type:
Volatile
Dimension:
5 x 4.4 x 1 mm
Minimum Dual Supply Voltage:
N/R
Maximum Dual Supply Voltage:
N/R
Digital Supply Voltage:
N/R
The MCP42050-I/ST is a digital potentiometer designed for precise and efficient adjustment of resistance in electronic circuits. With a resistance of 50kOhm and 256 adjustable positions, this volatile linear potentiometer provides accurate and versatile control. Housed in a compact 14-pin TSSOP package, the MCP42050-I/ST is ideal for compact and space-constrained applications. The potentiometer is delivered in a convenient tube packaging for easy storage and handling.
Search Keywords:
MCP42050IST
IN STOCK:
162
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$2.670
$26.700
96
$2.297
$220.512
192
$2.230
$428.160
288
$2.208
$635.904
576
$2.186
$1,259.136
1,056
$2.164
$2,285.184
2,592
$2.143
$5,554.656
5,088
+
$2.121
$10,791.648
Product Guides
Product Changes