help desk software
DATA SHEET

MCP42100T-E/ST

Microchip Technology

Digital Potentiometer - 100kOhm - 256 Position - Volatile Linear 14-Pin TSSOP - Tape&Reel

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP42100T-E/ST
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Package Type:
REEL
Family:
MCP42100
Maximum Dual Supply Voltage:
N/R
Memory Type:
Volatile4720
Minimum Dual Supply Voltage:
N/R
Minimum Single Supply Voltage:
2.7 V
Maximum Single Supply Voltage:
5.5 V
Control Interface:
Serial (SPI)4712
Digital Supply Voltage:
N/R
Dimension:
5 x 4.4 x 14713mmmm
Maximum Supply Current:
0.34(Typ) mA
Digital Potentiometer - 100kOhm - 256 Position - Volatile Linear 14-Pin TSSOP - Tape&Reel
Search Keywords:
MCP42100TEST
  Different packaging options available.  See Alternatives
IN STOCK: 0
MOQ for out of Stock Qty:
625
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
625
$6.70
$4,187.500
1,250
$3.55
$4,437.500
1,875
$2.50
$4,687.500
2,500 +
$2.45
$6,125.000
Tools/3D Models
Product Guides