MCP4231-103E/SL
Microchip TechnologyDigital Potentiometer - 10kOhm - 128 Position - Volatile - Automotive - 14-Pin SOIC N - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4231-103E/SL
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
57
Package Type:
TUBE
Dimension:
8.65 x 3.9 x 1.25(Min) mm
Family:
MCP4231
Memory Type:
Volatile
Control Interface:
Serial (SPI)
Minimum Single Supply Voltage:
1.8 V
Digital Supply Voltage:
N/R
Maximum Supply Current:
1 mA
Maximum Single Supply Voltage:
5.5 V
Minimum Dual Supply Voltage:
N/R
Maximum Dual Supply Voltage:
N/R
Digital Potentiometer - 10kOhm - 128 Position - Volatile - Automotive - 14-Pin SOIC N - Tube
Search Keywords:
MCP4231103ESL
Different packaging options available. See Alternatives
IN STOCK:
570
Can Ship immediately
Manufacturer Stock:
1,596
can ship
12/6/24
Minimum Order:
57
Multiple:
57
Factory Lead-Time
5 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
57
$0.938
$53.466
285
$0.866
$246.810
513
$0.853
$437.589
1,026
$0.825
$846.450
2,508
$0.787
$1,973.796
5,016
+
$0.775
$3,887.400
Product Guides