MCP4232-502E/MF
Microchip TechnologyDigital Potentiometer - 5kOhm - 128 Position - Volatile Linear - Automotive - 10-Pin DFN EP - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4232-502E/MF
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
120
Package Type:
TUBE
Maximum Single Supply Voltage:
5.5 V
Maximum Dual Supply Voltage:
N/R
Minimum Dual Supply Voltage:
N/R
Family:
MCP4232
Maximum Supply Current:
0.55(Typ) mA
Digital Supply Voltage:
N/R
Minimum Single Supply Voltage:
1.8 V
Control Interface:
Serial (4-Wire, SPI)4712
Memory Type:
Volatile4720
Dimension:
3 x 3 x 0.884713mmmm
Digital Potentiometer - 5kOhm - 128 Position - Volatile Linear - Automotive - 10-Pin DFN EP - Tube
Search Keywords:
MCP4232502EMF
IN STOCK:
0
Minimum Order:
120
Multiple:
120
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
120
$0.929
$111.480
360
$0.890
$320.400
600
$0.877
$526.200
1,080
$0.844
$911.520
2,520
$0.802
$2,021.040
5,040
+
$0.790
$3,981.600
Product Guides