help desk software
DATA SHEET

MCP4232T-104E/UN

Microchip Technology

Digital Potentiometer - 100kOhm - 128 Position - Volatile Linear - Automotive - 10-Pin MSOP - Tape&Reel

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4232T-104E/UN
RoHS:
Yes
HTS:
8542390001
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Package Type:
REEL
Family:
MCP4232
Maximum Dual Supply Voltage:
N/R
Minimum Single Supply Voltage:
1.8 V
Maximum Supply Current:
0.55(Typ) mA
Dimension:
3 x 3 x 0.854713mmmm
Digital Supply Voltage:
N/R
Control Interface:
Serial (4-Wire, SPI)4712
Memory Type:
Volatile4720
Minimum Dual Supply Voltage:
N/R
Maximum Single Supply Voltage:
5.5 V
Digital Potentiometer - 100kOhm - 128 Position - Volatile Linear - Automotive - 10-Pin MSOP - Tape&Reel
Search Keywords:
MCP4232T104EUN
  Different packaging options available.  See Alternatives
IN STOCK: 0
MOQ for out of Stock Qty:
625
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
625
$1.690
$1,056.250
1,250
$1.040
$1,300.000
1,875
$0.823
$1,543.125
2,500 +
$0.807
$2,017.500
Tools/3D Models
Product Guides