MCP4241-104E/ML
Microchip TechnologyDigital Potentiometer - 100kOhm - 128 Position - Non-Volatile Linear - Automotive - 16-Pin QFN EP - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4241-104E/ML
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
91
Package Type:
TUBE
Maximum Dual Supply Voltage:
N/R
Dimension:
4 x 4 x 0.884713mmmm
Digital Supply Voltage:
N/R
Maximum Supply Current:
0.55(Typ) mA
Maximum Single Supply Voltage:
5.5 V
Control Interface:
Serial (4-Wire, SPI)4712
Family:
MCP4241
Minimum Single Supply Voltage:
1.8 V
Memory Type:
Non-Volatile4720
Minimum Dual Supply Voltage:
N/R
Digital Potentiometer - 100kOhm - 128 Position - Non-Volatile Linear - Automotive - 16-Pin QFN EP - Tube
Search Keywords:
MCP4241104EML
IN STOCK:
0
Minimum Order:
91
Multiple:
91
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
91
$1.100
$100.100
182
$1.055
$192.010
546
$1.039
$567.294
1,001
$0.987
$987.987
2,548
$0.951
$2,423.148
5,005
$0.936
$4,684.680
7,553
+
$0.922
$6,963.866
Product Guides