MCP4242-104E/MF
Microchip TechnologyDigital Potentiometer - 100kOhm - 128 Position - Non-Volatile Linear - Automotive - 10-Pin DFN EP - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4242-104E/MF
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
120
Package Type:
TUBE
Maximum Supply Current:
0.55(Typ) mA
Memory Type:
Non-Volatile4720
Dimension:
3 x 3 x 0.884713mmmm
Family:
MCP4242
Minimum Single Supply Voltage:
1.8 V
Minimum Dual Supply Voltage:
N/R
Maximum Dual Supply Voltage:
N/R
Maximum Single Supply Voltage:
5.5 V
Digital Supply Voltage:
N/R
Control Interface:
Serial (4-Wire, SPI)4712
Digital Potentiometer - 100kOhm - 128 Position - Non-Volatile Linear - Automotive - 10-Pin DFN EP - Tube
Search Keywords:
MCP4242104EMF
IN STOCK:
0
Minimum Order:
120
Multiple:
120
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
120
$1.100
$132.000
360
$1.041
$374.760
600
$1.025
$615.000
1,080
$0.987
$1,065.960
2,520
$0.951
$2,396.520
5,040
$0.936
$4,717.440
7,560
+
$0.922
$6,970.320
Product Guides