MCP4251-103E/SL
Microchip TechnologyDigital Potentiometer - 10kOhm - 256 Position - Volatile - Automotive - 14-Pin SOIC N - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4251-103E/SL
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
57
Package Type:
TUBE
Minimum Dual Supply Voltage:
N/R
Memory Type:
Volatile
Family:
MCP4251
Dimension:
8.65 x 3.9 x 1.25(Min) mm
Maximum Supply Current:
1 mA
Digital Supply Voltage:
N/R
Maximum Single Supply Voltage:
5.5 V
Maximum Dual Supply Voltage:
N/R
Control Interface:
Serial (SPI)
Minimum Single Supply Voltage:
1.8 V
Digital Potentiometer - 10kOhm - 256 Position - Volatile - Automotive - 14-Pin SOIC N - Tube
Search Keywords:
MCP4251103ESL
Different packaging options available. See Alternatives
IN STOCK:
1,083
Ships today, if you order in
Manufacturer Stock:
6,783
can ship
11/29/24
Minimum Order:
57
Multiple:
57
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
57
$0.985
$56.145
285
$0.931
$265.335
513
$0.922
$472.986
1,026
$0.913
$936.738
2,508
$0.904
$2,267.232
5,016
$0.895
$4,489.320
7,524
+
$0.886
$6,666.264
Product Guides