MCP4251T-103E/ML
Microchip TechnologyDigital Potentiometer - 10kOhm - 256 Position - Volatile Linear - Automotive - 16-Pin QFN EP - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4251T-103E/ML
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
3300
Package Type:
REEL
Dimension:
4 x 4 x 0.884713mmmm
Memory Type:
Volatile4720
Minimum Single Supply Voltage:
1.8 V
Digital Supply Voltage:
N/R
Maximum Dual Supply Voltage:
N/R
Maximum Supply Current:
0.55(Typ) mA
Maximum Single Supply Voltage:
5.5 V
Family:
MCP4251
Minimum Dual Supply Voltage:
N/R
Control Interface:
Serial (4-Wire, SPI)4712
The MCP4251T-103E/ML is a digital potentiometer designed for automotive applications. It features a resistance of 10kOhm and offers 256 position adjustments. This potentiometer is of volatile linear type, ensuring accurate and reliable performance. It comes in a 16-pin QFN EP package, allowing for easy integration into automotive electronic systems. The potentiometer is supplied in tape and reel packaging, making it suitable for automated assembly processes. With its high-quality construction and automotive-grade reliability, the MCP4251T-103E/ML is an excellent choice for various automotive applications.
Search Keywords:
MCP4251T103EML
Different packaging options available. See Alternatives
IN STOCK:
3,300
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
825
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$1.110
$27.750
250
$0.942
$235.500
500
$0.927
$463.500
825
$0.913
$753.225
1,650
$0.900
$1,485.000
2,475
$0.886
$2,192.850
3,300
+
$0.873
$2,880.900
Product Guides