MCP4251T-103E/SL
Microchip TechnologyDigital Potentiometer - 10kOhm - 256 Position - Volatile Linear - Automotive - 14-Pin SOIC N - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4251T-103E/SL
RoHS:
Yes
HTS:
8542390001
ECCN:
EAR99
Supplier Standard Pack
2600
Package Type:
REEL
Maximum Single Supply Voltage:
5.5 V
Maximum Dual Supply Voltage:
N/R
Control Interface:
Serial (4-Wire, SPI)4712
Minimum Single Supply Voltage:
1.8 V
Digital Supply Voltage:
N/R
Memory Type:
Volatile4720
Minimum Dual Supply Voltage:
N/R
Family:
MCP4251
Dimension:
8.65 x 3.9 x 1.254713mm(Min)mm
Maximum Supply Current:
0.55(Typ) mA
Digital Potentiometer - 10kOhm - 256 Position - Volatile Linear - Automotive - 14-Pin SOIC N - Tape&Reel
Search Keywords:
MCP4251T103ESL
Different packaging options available. See Alternatives
IN STOCK:
50
Ships today, if you order in
You may purchase in-stock quantity up to 50
Manufacturer Stock:
2,600
can ship
12/2/24
Minimum Order:
250
Available in less than min:
50
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$1.036
$1.036
250
$0.942
$235.500
500
$0.931
$465.500
1,000
$0.922
$922.000
2,600
$0.913
$2,373.800
5,200
$0.904
$4,700.800
7,800
$0.895
$6,981.000
10,400
+
$0.886
$9,214.400
Product Guides