MCP4252-503E/UN
Microchip TechnologyDigital Potentiometer - 50kOhm - 256 Position - Volatile - Automotive - 10-Pin MSOP - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4252-503E/UN
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Maximum Dual Supply Voltage:
N/R
Maximum Single Supply Voltage:
5.5 V
Maximum Supply Current:
1 mA
Digital Supply Voltage:
N/R
Family:
MCP4252
Dimension:
3 x 3 x 0.85 mm
Control Interface:
Serial (SPI)
Minimum Single Supply Voltage:
1.8 V
Minimum Dual Supply Voltage:
N/R
Memory Type:
Volatile
Digital Potentiometer - 50kOhm - 256 Position - Volatile - Automotive - 10-Pin MSOP - Tube
Search Keywords:
MCP4252503EUN
IN STOCK:
600
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$0.942
$94.200
300
$0.906
$271.800
500
$0.893
$446.500
1,000
$0.863
$863.000
2,500
$0.824
$2,060.000
5,000
$0.811
$4,055.000
7,500
+
$0.799
$5,992.500
Product Guides