MCP4252T-503E/MF
Microchip TechnologyDigital Potentiometer - 50kOhm - 256 Position - Volatile Linear - Automotive - 10-Pin DFN EP - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4252T-503E/MF
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
3300
Package Type:
REEL
Family:
MCP4252
Maximum Supply Current:
0.55(Typ) mA
Dimension:
3 x 3 x 0.884713mmmm
Minimum Dual Supply Voltage:
N/R
Digital Supply Voltage:
N/R
Maximum Dual Supply Voltage:
N/R
Maximum Single Supply Voltage:
5.5 V
Minimum Single Supply Voltage:
1.8 V
Memory Type:
Volatile4720
Control Interface:
Serial (4-Wire, SPI)4712
Digital Potentiometer - 50kOhm - 256 Position - Volatile Linear - Automotive - 10-Pin DFN EP - Tape&Reel
Search Keywords:
MCP4252T503EMF
Different packaging options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
825
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
825
$1.768
$1,458.600
1,650
$1.088
$1,795.200
2,475
$0.861
$2,130.975
3,300
+
$0.844
$2,785.200
Product Guides