MCP4261-103E/ST
Microchip TechnologyDigital Potentiometer - 10kOhm - 256 Position - Non-Volatile Linear - Automotive - 14-Pin TSSOP - Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4261-103E/ST
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
96
Package Type:
TUBE
Memory Type:
Non-Volatile4720
Maximum Single Supply Voltage:
5.5 V
Maximum Dual Supply Voltage:
N/R
Control Interface:
Serial (4-Wire, SPI)4712
Dimension:
5 x 4.4 x 14713mmmm
Minimum Single Supply Voltage:
1.8 V
Family:
MCP4261
Digital Supply Voltage:
N/R
Maximum Supply Current:
0.55(Typ) mA
Minimum Dual Supply Voltage:
N/R
The MCP4261-103E/ST from Microchip Tech. is a highly versatile digital potentiometer designed for automotive applications. Featuring a resistance of 10kOhm and 256 positions, this potentiometer offers precise and accurate positioning, making it ideal for a wide range of applications in automotive systems.One of the key features of the MCP4261-103E/ST is its non-volatile linear performance. This means that the potentiometer retains its settings even when power is disconnected, ensuring consistent performance and eliminating the need for re-calibration. This is essential in automotive applications where reliability and durability are paramount.With its 14-pin TSSOP package, the MCP4261-103E/ST offers easy integration into automotive systems, providing a compact and space-efficient solution. The device is supplied in a tube packaging, ensuring safe and convenient handling during transportation and storage.Overall, the MCP4261-103E/ST digital potentiometer stands out for its high precision, non-volatile linear performance, automotive suitability, and convenient packaging. It is an excellent choice for automotive designers and engineers looking for a reliable and versatile potentiometer for their applications.
Search Keywords:
MCP4261103EST
IN STOCK:
480
Can Ship immediately
Manufacturer Stock:
3,744
can ship
12/6/24
Minimum Order:
96
Multiple:
96
Factory Lead-Time
6 Weeks
can ship
1/2/25
Quantity
Unit Price
Ext. Price
96
$1.343
$128.928
192
$1.284
$246.528
576
$1.206
$694.656
1,056
$1.194
$1,260.864
2,592
$1.182
$3,063.744
5,088
$1.170
$5,952.960
7,584
+
$1.158
$8,782.272
Product Guides