help desk software
DATA SHEET

MCP4261-104E/ML

Microchip Technology

Digital Potentiometer - 100kOhm - 256 Position - Non-Volatile Linear - Automotive - 16-Pin QFN EP - Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4261-104E/ML
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
91
Package Type:
TUBE
Maximum Dual Supply Voltage:
N/R
Maximum Single Supply Voltage:
5.5 V
Memory Type:
Non-Volatile4720
Dimension:
4 x 4 x 0.884713mmmm
Digital Supply Voltage:
N/R
Minimum Single Supply Voltage:
1.8 V
Control Interface:
Serial (4-Wire, SPI)4712
Maximum Supply Current:
0.55(Typ) mA
Family:
MCP4261
Minimum Dual Supply Voltage:
N/R
Digital Potentiometer - 100kOhm - 256 Position - Non-Volatile Linear - Automotive - 16-Pin QFN EP - Tube
Search Keywords:
MCP4261104EML
IN STOCK: 0
Manufacturer Stock:
7,098   can ship 12/6/24
Minimum Order:
91
Multiple:
91
Factory Lead-Time
6 Weeks can ship 1/3/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
91
$1.24
$112.840
182
$1.19
$216.580
546
$1.17
$638.820
1,001
$1.12
$1,121.120
2,548
$1.07
$2,726.360
5,005
$1.06
$5,305.300
7,553 +
$1.04
$7,855.120
Tools/3D Models
Product Guides