help desk software
DATA SHEET

MCP4261T-104E/ML

Microchip Technology

Digital Potentiometer - 100kOhm - 256 Position - Non-Volatile Linear - Automotive - 16-Pin QFN EP - Tape&Reel

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4261T-104E/ML
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3300
Package Type:
REEL
Minimum Dual Supply Voltage:
N/R
Memory Type:
Non-Volatile4720
Control Interface:
Serial (4-Wire, SPI)4712
Maximum Single Supply Voltage:
5.5 V
Digital Supply Voltage:
N/R
Dimension:
4 x 4 x 0.884713mmmm
Maximum Supply Current:
0.55(Typ) mA
Family:
MCP4261
Maximum Dual Supply Voltage:
N/R
Minimum Single Supply Voltage:
1.8 V
Digital Potentiometer - 100kOhm - 256 Position - Non-Volatile Linear - Automotive - 16-Pin QFN EP - Tape&Reel
Search Keywords:
MCP4261T104EML
  Different packaging options available.  See Alternatives
IN STOCK: 0
MOQ for out of Stock Qty:
825
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
825
$2.96
$2,442.000
1,650
$1.57
$2,590.500
2,475
$1.10
$2,722.500
3,300 +
$1.08
$3,564.000
Tools/3D Models
Product Guides