help desk software
DATA SHEET

MCP4331-502E/ML

Microchip Technology

Digital Potentiometer - 5kOhm - 128 Position - Volatile Linear - Automotive - 20-Pin QFN EP - Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4331-502E/ML
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
91
Package Type:
TUBE
Minimum Dual Supply Voltage:
N/R
Family:
MCP4331
Maximum Supply Current:
0.55(Typ) mA
Dimension:
4 x 4 x 0.884713mmmm
Control Interface:
Serial (4-Wire, SPI)4712
Memory Type:
Volatile4720
Digital Supply Voltage:
N/R
Maximum Single Supply Voltage:
5.5 V
Minimum Single Supply Voltage:
1.8 V
Maximum Dual Supply Voltage:
N/R
Digital Potentiometer - 5kOhm - 128 Position - Volatile Linear - Automotive - 20-Pin QFN EP - Tube
Search Keywords:
MCP4331502EML
IN STOCK: 0
Minimum Order:
91
Multiple:
91
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
91
$1.41
$128.310
182
$1.36
$247.520
546
$1.29
$704.340
1,001
$1.27
$1,271.270
2,548
$1.22
$3,108.560
5,005
$1.20
$6,006.000
7,553 +
$1.19
$8,988.070
Tools/3D Models
Product Guides