MCP4331-503E/ML
Microchip TechnologyDigital Potentiometer - 50kOhm - 128 Position - Volatile Linear - Automotive - 20-Pin QFN EP - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4331-503E/ML
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
91
Package Type:
TUBE
Maximum Single Supply Voltage:
5.5 V
Maximum Dual Supply Voltage:
N/R
Minimum Single Supply Voltage:
1.8 V
Maximum Supply Current:
0.55(Typ) mA
Digital Supply Voltage:
N/R
Dimension:
4 x 4 x 0.884713mmmm
Memory Type:
Volatile4720
Minimum Dual Supply Voltage:
N/R
Control Interface:
Serial (4-Wire, SPI)4712
Family:
MCP4331
Digital Potentiometer - 50kOhm - 128 Position - Volatile Linear - Automotive - 20-Pin QFN EP - Tube
Search Keywords:
MCP4331503EML
IN STOCK:
0
Minimum Order:
91
Multiple:
91
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
91
$1.41
$128.310
182
$1.36
$247.520
546
$1.29
$704.340
1,001
$1.27
$1,271.270
2,548
$1.22
$3,108.560
5,005
$1.20
$6,006.000
7,553
+
$1.19
$8,988.070
Product Guides