MCP4341-502E/ML
Microchip TechnologyDigital Potentiometer - 5kOhm - 128 Position - Non-Volatile Linear - Automotive - 20-Pin QFN EP - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4341-502E/ML
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
91
Package Type:
TUBE
Minimum Dual Supply Voltage:
N/R
Maximum Supply Current:
0.55(Typ) mA
Memory Type:
Non-Volatile4720
Minimum Single Supply Voltage:
1.8 V
Family:
MCP4341
Control Interface:
Serial (4-Wire, SPI)4712
Dimension:
4 x 4 x 0.884713mmmm
Maximum Dual Supply Voltage:
N/R
Maximum Single Supply Voltage:
5.5 V
Digital Supply Voltage:
N/R
Digital Potentiometer - 5kOhm - 128 Position - Non-Volatile Linear - Automotive - 20-Pin QFN EP - Tube
Search Keywords:
MCP4341502EML
IN STOCK:
0
Minimum Order:
91
Multiple:
91
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
91
$1.42
$129.220
182
$1.38
$251.160
546
$1.31
$715.260
1,001
$1.25
$1,251.250
2,548
$1.23
$3,134.040
5,005
+
$1.21
$6,056.050
Product Guides