MCP4341-503E/ST
Microchip TechnologyDigital Potentiometer - 50kOhm - 128 Position - Non-Volatile Linear - Automotive - 20-Pin TSSOP - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4341-503E/ST
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
74
Package Type:
TUBE
Maximum Single Supply Voltage:
5.5 V
Minimum Single Supply Voltage:
1.8 V
Digital Supply Voltage:
N/R
Minimum Dual Supply Voltage:
N/R
Dimension:
6.5 x 4.4 x 14713mmmm
Maximum Dual Supply Voltage:
N/R
Memory Type:
Non-Volatile4720
Control Interface:
Serial (4-Wire, SPI)4712
Maximum Supply Current:
0.55(Typ) mA
Family:
MCP4341
Digital Potentiometer - 50kOhm - 128 Position - Non-Volatile Linear - Automotive - 20-Pin TSSOP - Tube
Search Keywords:
MCP4341503EST
IN STOCK:
0
Manufacturer Stock:
962
can ship
12/6/24
Minimum Order:
74
Multiple:
74
Factory Lead-Time
7 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
74
$1.42
$105.080
148
$1.38
$204.240
296
$1.33
$393.680
518
$1.31
$678.580
1,036
$1.25
$1,295.000
2,516
$1.23
$3,094.680
5,032
+
$1.21
$6,088.720
Product Guides