MCP4341T-502E/ML
Microchip TechnologyDigital Potentiometer - 5kOhm - 128 Position - Non-Volatile Linear - Automotive - 20-Pin QFN EP - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4341T-502E/ML
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
3300
Package Type:
REEL
Maximum Supply Current:
0.55(Typ) mA
Minimum Dual Supply Voltage:
N/R
Memory Type:
Non-Volatile4720
Maximum Single Supply Voltage:
5.5 V
Dimension:
4 x 4 x 0.884713mmmm
Family:
MCP4341
Control Interface:
Serial (4-Wire, SPI)4712
Digital Supply Voltage:
N/R
Maximum Dual Supply Voltage:
N/R
Minimum Single Supply Voltage:
1.8 V
Digital Potentiometer - 5kOhm - 128 Position - Non-Volatile Linear - Automotive - 20-Pin QFN EP - Tape&Reel
Search Keywords:
MCP4341T502EML
IN STOCK:
0
MOQ for out of Stock Qty:
825
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
825
$3.43
$2,829.750
1,650
$1.82
$3,003.000
2,475
$1.28
$3,168.000
3,300
+
$1.25
$4,125.000
Product Guides