MCP4341T-503E/ST
Microchip TechnologyDigital Potentiometer - 50kOhm - 128 Position - Non-Volatile Linear - Automotive - 20-Pin TSSOP - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4341T-503E/ST
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
REEL
Maximum Dual Supply Voltage:
N/R
Maximum Supply Current:
0.55(Typ) mA
Dimension:
6.5 x 4.4 x 14713mmmm
Minimum Dual Supply Voltage:
N/R
Control Interface:
Serial (4-Wire, SPI)4712
Minimum Single Supply Voltage:
1.8 V
Digital Supply Voltage:
N/R
Maximum Single Supply Voltage:
5.5 V
Family:
MCP4341
Memory Type:
Non-Volatile4720
Digital Potentiometer - 50kOhm - 128 Position - Non-Volatile Linear - Automotive - 20-Pin TSSOP - Tape&Reel
Search Keywords:
MCP4341T503EST
Different packaging options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
625
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
625
$3.43
$2,143.750
1,250
$1.82
$2,275.000
1,875
$1.28
$2,400.000
2,500
+
$1.25
$3,125.000
Product Guides