MCP4351-502E/ST
Microchip TechnologyDigital Potentiometer - 5kOhm - 256 Position - Volatile Linear - Automotive - 20-Pin TSSOP - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4351-502E/ST
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
74
Package Type:
TUBE
Digital Supply Voltage:
N/R
Minimum Dual Supply Voltage:
N/R
Maximum Supply Current:
0.55(Typ) mA
Control Interface:
Serial (4-Wire, SPI)4712
Memory Type:
Volatile4720
Maximum Single Supply Voltage:
5.5 V
Maximum Dual Supply Voltage:
N/R
Dimension:
6.5 x 4.4 x 14713mmmm
Family:
MCP4351
Minimum Single Supply Voltage:
1.8 V
Digital Potentiometer - 5kOhm - 256 Position - Volatile Linear - Automotive - 20-Pin TSSOP - Tube
Search Keywords:
MCP4351502EST
IN STOCK:
0
Manufacturer Stock:
2,146
can ship
12/6/24
Minimum Order:
74
Multiple:
74
Factory Lead-Time
11 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
74
$1.41
$104.340
148
$1.36
$201.280
296
$1.34
$396.640
518
$1.29
$668.220
1,036
$1.22
$1,263.920
2,516
+
$1.20
$3,019.200
Product Guides